1EDC20I12MHXUMA1 | |
---|---|
DigiKey Part Number | 1EDC20I12MHXUMA1TR-ND - Tape & Reel (TR) 1EDC20I12MHXUMA1CT-ND - Cut Tape (CT) 1EDC20I12MHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC20I12MHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14900 | ¥221.49 |
25 | ¥20.93720 | ¥523.43 |
100 | ¥18.14590 | ¥1,814.59 |
250 | ¥17.21500 | ¥4,303.75 |
500 | ¥15.44704 | ¥7,723.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.02766 | ¥13,027.66 |
2,000 | ¥12.37629 | ¥24,752.58 |
5,000 | ¥11.91102 | ¥59,555.10 |