Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥798.39000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 1.5A (AC) | 240VAC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CCC, cCSAus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,013.01000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 3A (AC), 4A (DC) | 240VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CCC, cCSAus, TUV |