611.6169.004 | ||
---|---|---|
DigiKey Part Number | 1920-611.6169.004-ND | |
Manufacturer | ||
Manufacturer Product Number | 611.6169.004 | |
Description | INTERLOCK NON-LOCKING DPST | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC), 4A (DC) | |
Voltage Rating | 240VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CCC, cCSAus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,022.66000 | ¥1,022.66 |