Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥901.01800 Box | Box | Active | Magnetic | SPST-NO | 250mA (AC) | - | 100VAC | - | Non-Contact | Wire Leads | - | 16mm | 20mm | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 5 : ¥912.49400 Box | Box | Active | Magnetic | DPST-NO/NC | 250mA (AC) | - | 100VAC | - | Non-Contact | Wire Leads | - | 15mm | 20mm | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 5 : ¥912.49400 Box | Box | Active | Magnetic | 4PST-2NO/2NC | 250mA (AC) | - | 100VAC | - | Non-Contact | Wire Leads | - | 16mm | 20mm | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE |