SMSA2P10 | ||
---|---|---|
DigiKey Part Number | SMSA2P10-ND | |
Manufacturer | ||
Manufacturer Product Number | SMSA2P10 | |
Description | INTERLOCK MAGNETIC SPST | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating | - | |
Voltage - Supply | 100VAC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Wire Leads | |
Features | - | |
Must Operate | 16mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥901.01800 | ¥4,505.09 |