UARTs (Universal Asynchronous Receiver Transmitter)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Number of Channels | FIFO's | Protocol | Data Rate (Max) | Voltage - Supply | With Auto Flow Control | With IrDA Encoder/Decoder | With False Start Bit Detection | With Modem Control | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock 2,035 Factory | 1 : ¥1,348.71000 Tube | - | Tube | Active | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
76 In Stock 3,978 Factory | 1 : ¥1,207.76000 Tube | - | Tube | Active | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Through Hole | 28-CDIP (0.600", 15.24mm) | 28-CerDip | ||
0 In Stock Check Lead Time | 750 : ¥1,187.23067 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 625kbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8 | - | - | - | 4.5V ~ 5.5V | - | - | - | - | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 625kbps | 4.5V ~ 5.5V | - | - | - | Yes | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | 1, UART | - | RS232 | 625kbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | 1, UART | - | RS232 | 1Mbps | 4.5V ~ 5.5V | - | - | - | Yes | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | ||
0 In Stock | Active | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) |