HD3-6402R-9Z | ||
---|---|---|
DigiKey Part Number | HD3-6402R-9Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HD3-6402R-9Z | |
Description | IC UART CMOS 5V 2MHZ 40-DIP | |
Customer Reference | ||
Detailed Description | UART IC 8 Channel 40-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | HD3-6402R-9Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 8 | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |