MCP23S08T-E/SS

DigiKey Part Number
MCP23S08T-E/SSTR-ND - Tape & Reel (TR)
MCP23S08T-E/SSCT-ND - Cut Tape (CT)
MCP23S08T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S08T-E/SS
Description
IC XPNDR 10MHZ SPI 20SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S08T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.72000¥12.72
25¥10.59000¥264.75
100¥9.52280¥952.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥9.52284¥15,236.54
Manufacturers Standard Package