TCAL6416RTWR | |
---|---|
DigiKey Part Number | 296-TCAL6416RTWRTR-ND - Tape & Reel (TR) 296-TCAL6416RTWRCT-ND - Cut Tape (CT) 296-TCAL6416RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416RTWR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 100 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6416RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71630 | ¥1,271.63 |
250 | ¥11.94044 | ¥2,985.11 |
500 | ¥10.44788 | ¥5,223.94 |
1,000 | ¥8.65682 | ¥8,656.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.05980 | ¥24,179.40 |
6,000 | ¥7.76129 | ¥46,567.74 |