Drivers, Receivers, Transceivers

Results: 11
Manufacturer
Microchip TechnologyNXP USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
-Half
Receiver Hysteresis
50 mV120 mV300 mV
Data Rate
5Mbps-
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-HVSON (3x3)8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HVSON
TJA1042TK/3/1J
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
20,830
In Stock
1 : ¥12.97000
Cut Tape (CT)
6,000 : ¥5.22853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 HVSON
TJA1042TK/3,118
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
10,795
In Stock
1 : ¥13.96000
Cut Tape (CT)
6,000 : ¥6.13788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8-SOIC
NCV7344D10R2G
IC TRANSCEIVER 1/1 8SOIC
onsemi
2,624
In Stock
1 : ¥7.80000
Cut Tape (CT)
3,000 : ¥3.13976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TJA1442BT/0Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
11,857
In Stock
1 : ¥9.93000
Cut Tape (CT)
2,500 : ¥5.95216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
50 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 HVSON
TJA1044GTK/3Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
11,371
In Stock
1 : ¥10.26000
Cut Tape (CT)
6,000 : ¥4.13893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
-
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 SOIC
TJA1441AT/0Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,659
In Stock
1 : ¥12.81000
Cut Tape (CT)
2,500 : ¥5.44334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
50 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
NCV7344AD10R2G
IC TRANSCEIVER HALF 1/1 8SOIC
onsemi
2,990
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.83758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
-
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VDFN
MCP2562-H/MF
IC TRANSCEIVER HALF 1/1 8DFN
Microchip Technology
1,474
In Stock
1 : ¥11.08000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
8-SOIC
NCV7344AD13R2G
IC TRANSCEIVER HALF 1/1 8SOIC
onsemi
36
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.04162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
-
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 HVSON
TJA1442ATK/0Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥14.37000
Cut Tape (CT)
6,000 : ¥6.33084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
50 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 HVSON
TJR1441ATK/0Z
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : ¥5.88565
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transceiver
CANbus
1/1
Half
50 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
Showing
of 11

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.