Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,860 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.91054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
2,570 In Stock | 1 : ¥47.04000 Cut Tape (CT) 1,500 : ¥24.84275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | - | - | 12Mbps | 0.5V ~ 6V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | |||
3,876 In Stock 10,000 Factory | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 90 mV | 4Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 |