Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
20 mV50 mV
Voltage - Supply
3V ~ 3.6V3.14V ~ 3.47V
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD32DR
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
9,257
In Stock
1 : ¥34.23000
Cut Tape (CT)
2,500 : ¥17.18102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,655
In Stock
1 : ¥35.38000
Cut Tape (CT)
2,500 : ¥17.75446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
20 mV
1Mbps
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.