Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integratedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
ReceiverTransceiver
Protocol
LVDSRS232RS422, RS485
Number of Drivers/Receivers
0/11/1
Duplex
-Full
Receiver Hysteresis
25 mV500 mV
Data Rate
250kbps20Mbps400Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad16-SSOP (0.209", 5.30mm Width)SC-74A, SOT-753
Supplier Device Package
12-DFN (4x3)16-SSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
FIN1002M5X
IC RECEIVER 0/1 SOT23-5
onsemi
16,956
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.45040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
12 DFN
LTC2855IDE#PBF
IC TRANSCEIVER FULL 1/1 12DFN
Analog Devices Inc.
8,807
In Stock
1 : ¥54.27000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
5,580
In Stock
1 : ¥62.97000
Cut Tape (CT)
2,000 : ¥34.38682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.