LTC2863HS8-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2863HS8-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2863HS8-1#PBF | |
Description | IC TRANSCEIVER FULL 1/1 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2863HS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥38.87100 | ¥388.71 |
25 | ¥36.75160 | ¥918.79 |
100 | ¥31.85140 | ¥3,185.14 |
300 | ¥30.21807 | ¥9,065.42 |
500 | ¥27.11466 | ¥13,557.33 |
1,000 | ¥22.86779 | ¥22,867.79 |
2,500 | ¥21.72440 | ¥54,311.00 |