LTC1518IS#PBF | |
---|---|
DigiKey Part Number | LTC1518IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1518IS#PBF |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1518IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.72000 | ¥140.72 |
10 | ¥129.30600 | ¥1,293.06 |
50 | ¥123.94780 | ¥6,197.39 |
100 | ¥109.20860 | ¥10,920.86 |
250 | ¥103.84868 | ¥25,962.17 |
500 | ¥97.14876 | ¥48,574.38 |