88E3015-A2-NNP1C000 | |
---|---|
DigiKey Part Number | 2208-88E3015-A2-NNP1C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E3015-A2-NNP1C000 |
Description | IC TXRX FULL/HALF 4/4 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 56-QFN (8x8) |
EDA/CAD Models | 88E3015-A2-NNP1C000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 360 mV | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥35.08700 | ¥350.87 |
25 | ¥33.45480 | ¥836.37 |
80 | ¥29.04975 | ¥2,323.98 |
260 | ¥28.73273 | ¥7,470.51 |