Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,758 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.41188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
20,219 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.49351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,505 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.31704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 7.5pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,776 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.29497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 14MHz | - | 0.2pF, 55pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
2,792 In Stock | 1 : ¥10.84000 Tube | - | Tube | Last Time Buy | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
18,621 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.99170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
41 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.21761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥2.16407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |