DG468DV-T1-E3 | |
---|---|
DigiKey Part Number | DG468DV-T1-E3TR-ND - Tape & Reel (TR) DG468DV-T1-E3CT-ND - Cut Tape (CT) DG468DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG468DV-T1-E3 |
Description | IC SWITCH SPST-NO X 1 9OHM 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG468DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 7V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 140ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 21pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05400 | ¥226.35 |
100 | ¥7.43810 | ¥743.81 |
250 | ¥6.95276 | ¥1,738.19 |
500 | ¥6.14428 | ¥3,072.14 |
1,000 | ¥4.85080 | ¥4,850.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52742 | ¥13,582.26 |
6,000 | ¥4.30105 | ¥25,806.30 |
15,000 | ¥4.13935 | ¥62,090.25 |