Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
526 In Stock | 1 : ¥58.61000 Cut Tape (CT) 1,000 : ¥33.24457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 213ns, 152ns | 100MHz | 250pC | 18pF, 63pF | 250pA | -58dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,115 In Stock | 1 : ¥59.03000 Cut Tape (CT) 1,500 : ¥33.46841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 14Ohm | 300mOhm | 9V ~ 40V | ±9V ~ 22V | 165ns, 153ns | 50MHz | 155pC | 17pF, 98pF | 250pA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) |