Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SP4T
Multiplexer/Demultiplexer Circuit
4:18:1
On-State Resistance (Max)
160Ohm300Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm10Ohm
Voltage - Supply, Single (V+)
9V ~ 40V12V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V±9V ~ 22V
Switch Time (Ton, Toff) (Max)
140ns, 185ns250ns, 200ns
-3db Bandwidth
130MHz217MHz
Charge Injection
0.4pC1pC
Channel Capacitance (CS(off), CD(off))
2.8pF, 17pF3pF, 17pF
Current - Leakage (IS(off)) (Max)
100pA1nA
Crosstalk
-90dB @ 1MHz-84dB @ 1MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADG5209BRUZ
IC SWITCH SP4TX2 160OHM 16TSSOP
Analog Devices Inc.
437
In Stock
1 : ¥62.72000
Tube
-
Tube
Active
SP4T
4:1
2
160Ohm
3.5Ohm
9V ~ 40V
±9V ~ 22V
140ns, 185ns
130MHz
0.4pC
2.8pF, 17pF
100pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
28-TSSOP
DG507BEQ-T1-GE3
IC MUX DUAL 8:1 300OHM 28TSSOP
Vishay Siliconix
4,675
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥19.58956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
2
300Ohm
10Ohm
12V ~ 44V
±5V ~ 20V
250ns, 200ns
217MHz
1pC
3pF, 17pF
1nA
-84dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.