Sensor, Capacitive Touch

Results: 575
Stocking Options
Environmental Options
Media
Exclude
575Results

Showing
of 575
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Proximity Detection
Number of Inputs
LED Driver Channels
Interface
Resolution
Voltage - Supply
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IQS228B00000000TSR
IQS228B00000000TSR
CAPACITIVE TOUCH SENSOR
Azoteq (Pty) Ltd
18,406
In Stock
1 : ¥3.14000
Cut Tape (CT)
3,000 : ¥1.73058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
1
-
I2C
-
1.76V ~ 3.6V
6.45µA
-20°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
3,293
In Stock
1 : ¥5.04000
Tube
-
Tube
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12 DFN
IQS323001DNR
3 CHANNEL CAPACITIVE SENSOR, IND
Azoteq (Pty) Ltd
6,005
In Stock
1 : ¥6.12000
Cut Tape (CT)
6,000 : ¥2.74616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Buttons, Slider
Yes
3
3
I2C
-
1.71V ~ 3.5V
171.76µA
-40°C ~ 85°C
-
-
Surface Mount
12-VFDFN Exposed Pad
12-DFN (3x3)
SOT-23-6
AT42QT1010-TSHR
IC TOUCH SENSOR 1KEY SOT23-6
Microchip Technology
84,177
In Stock
1 : ¥6.37000
Cut Tape (CT)
4,500 : ¥5.21003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
1
-
-
14 b
1.8V ~ 5.5V
378.5µA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
AT42QT1011-TSHR
IC TOUCH SENSOR 1KEY SOT23-6
Microchip Technology
13,862
In Stock
1 : ¥6.92000
Cut Tape (CT)
4,500 : ¥5.21003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
1
-
-
14 b
1.8V ~ 5.5V
378.5µA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
14 SOIC
CAP1206-1-SL-TR
IC TOUCH SENSOR CAP 6CH 14SOIC
Microchip Technology
7,727
In Stock
1 : ¥6.86000
Cut Tape (CT)
2,600 : ¥5.70620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
6
-
I2C, SMBus
8 b
3V ~ 5.5V
750µA
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
10-DFN PKG
CAP1206-1-AIA-TR
IC TOUCH SENSOR CAP 6CH 10DFN
Microchip Technology
5,445
In Stock
1 : ¥7.03000
Cut Tape (CT)
5,000 : ¥5.78891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
6
-
I2C, SMBus
-
3V ~ 5.5V
500µA
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
8-MSOP
MTCH102T-I/MS
IC PROXIMITY DETECTOR 8MSOP
Microchip Technology
3,976
In Stock
1 : ¥7.36000
Cut Tape (CT)
2,500 : ¥6.28512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
Up to 2
Up to 2
Open Drain
-
2.05V ~ 3.6V
80mA
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
ATTINY44-20SSUR
AT42QT1070-SSUR
IC TOUCH SENSOR 7KEY 14-SOIC
Microchip Technology
63,186
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥8.60067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 7
Up to 5
I2C
-
1.8V ~ 5.5V
-
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CAP1188-1-CP-TR
CAP1188-1-CP-TR
IC TOUCH SENSOR/LED DRVR 24VQFN
Microchip Technology
14,179
In Stock
1 : ¥12.07000
Cut Tape (CT)
5,000 : ¥10.08924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
8
8
I2C, SMBus, SPI
-
3V ~ 3.6V
500µA
-40°C ~ 125°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
32 TQFP
AT42QT1110-AUR
IC TOUCH SENSOR 11KEY 32TQFP
Microchip Technology
5,329
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,000 : ¥10.00657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 11
Up to 7
SPI
-
3V ~ 5.5V
12mA
-40°C ~ 85°C
-
-
Surface Mount
32-TQFP
32-TQFP (7x7)
32 VQFN
AT42QT1110-MUR
QTOUCH 11 KEY TOUCH SENSOR IC
Microchip Technology
351
In Stock
1 : ¥12.07000
Cut Tape (CT)
6,000 : ¥10.00656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 11
-
SPI
10 b
3V ~ 5.5V
10mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
32-VQFN Exposed Pad
CAP1114-1-EZK-TR
IC TOUCH SENSOR/LED DRVR 32VQFN
Microchip Technology
35,660
In Stock
1 : ¥12.74000
Cut Tape (CT)
5,000 : ¥10.58541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons, Slider
Yes
Up to 14
11
SMBus
-
3V ~ 3.6V
550µA
-40°C ~ 125°C
-
-
Surface Mount
32-TFQFN Exposed Pad
32-QFN
20 VFQFN
AT42QT1040-MMHR
IC TOUCH SENSOR 4KEY 20-VQFN
Microchip Technology
8,949
In Stock
1 : ¥13.65000
Cut Tape (CT)
6,000 : ¥11.41243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 4
4
-
-
1.8V ~ 5.5V
10mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3x3)
20 VFQFN
AT42QT2120-MMHR
IC TOUCH SENSOR 12CH 20VQFN
Microchip Technology
10,598
In Stock
1 : ¥15.22000
Cut Tape (CT)
6,000 : ¥12.57023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons, Slider, Wheel
Yes
Up to 12
Up to 10
I2C
-
1.8V ~ 5.5V
-
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3x3)
ATTINY261A-XUR
AT42QT2120-XUR
IC TOUCH SENSOR 12CH 20TSSOP
Microchip Technology
22,202
In Stock
1 : ¥15.96000
Cut Tape (CT)
4,000 : ¥13.39716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons, Slider, Wheel
Yes
Up to 12
Up to 10
I2C
-
1.8V ~ 5.5V
-
-40°C ~ 85°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
3,077
In Stock
1 : ¥20.59000
Cut Tape (CT)
2,500 : ¥10.71886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
Up to 8
Up to 4
I2C
-
1.8V ~ 5.5V
140mA
-40°C ~ 85°C
-
-
Surface Mount
16-UFQFN Exposed Pad
16-QFN (3x3)
7,596
In Stock
1 : ¥23.24000
Cut Tape (CT)
6,000 : ¥19.26877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons, Slider
No
Up to 16
11
I2C
10 b
1.8V ~ 5.5V
1.127mA
-40°C ~ 85°C
-
-
Surface Mount
28-VFQFN Exposed Pad
28-VQFN (4x4)
28 VQFN
AT42QT1060-MMUR
SENSOR IC MTRX TOUCH6KEY 28-QFN
Microchip Technology
6,255
In Stock
1 : ¥23.24000
Cut Tape (CT)
6,000 : ¥19.26877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 6
Up to 7
I2C
-
1.8V ~ 5.5V
-
-40°C ~ 85°C
-
-
Surface Mount
28-VFQFN Exposed Pad
28-VQFN (4x4)
1,749
In Stock
1 : ¥27.23000
Cut Tape (CT)
2,500 : ¥14.42705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
Yes
Up to 16
Up to 8
I2C
-
1.8V ~ 5.5V
140mA
-40°C ~ 85°C
-
-
Surface Mount
24-UFQFN Exposed Pad
24-QFN (4x4)
10-VSSOP
FDC1004DGSR
IC PROXIMITY 4CH 10VSSOP
Texas Instruments
3,102
In Stock
1 : ¥26.13000
Cut Tape (CT)
3,500 : ¥14.48462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
4
-
I2C
16 b
3V ~ 3.6V
750µA
-40°C ~ 125°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
32 QFN
QT60240-ISG
IC TOUCH SENSOR 24KEY 32QFN
Microchip Technology
4,116
In Stock
1 : ¥27.62000
Cut Tape (CT)
3,000 : ¥22.99030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Buttons
No
Up to 24
-
I2C, SPI
10 b
1.8V ~ 5.25V
4.6mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
IQS228B00000000TSR
IQS211B00000000TSR
1 CH CAPACITIVE SENSOR WITH ACTI
Azoteq (Pty) Ltd
1,361
In Stock
1 : ¥3.64000
Cut Tape (CT)
3,000 : ¥1.55352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Proximity Only
Yes
1
Up to 1
I2C
-
1.8V ~ 3.6V
80mA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
MTCH101-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
6,895
In Stock
1 : ¥3.97000
Bag
-
Bag
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MTCH101T-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
6,632
In Stock
1 : ¥4.13000
Cut Tape (CT)
3,000 : ¥3.47334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 575

Sensor, Capacitive Touch


Products in this family provide the analog stimulus and measurement resources needed to operate a capacitance-based touch sensing transducer, and communicate information generated thereby in a format convenient for use with a microcontroller or similar device, such as an I2C or SPI serial interface, UART, or a simple logic signal. They are commonly used for human interface applications.