Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥60.98273 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 16mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | Active | Bulk | Active | Isolation | 1 | - | - | - | 800 nA | 3 mV | 14.5mA | 10 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing |