PS8551L4-V-E3-AX | ||
---|---|---|
DigiKey Part Number | 559-1582-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PS8551L4-V-E3-AX | |
Description | IC OPAMP ISOLATION 1 CIRC 8SMD | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.98273 | ¥60,982.73 |