Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,222 In Stock | 1 : ¥38.67000 Cut Tape (CT) 1,000 : ¥20.43142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 3100V/µs | - | 1.7 GHz | 6 µA | 1 mV | 12.5mA | 80 mA | 10 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,818 In Stock | 1 : ¥52.95000 Tube | - | Tube | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | - | 3 nA | 20 µV | 3mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
597 In Stock | 1 : ¥38.67000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3100V/µs | - | 1.7 GHz | 6 µA | 1 mV | 12.5mA | 80 mA | 10 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6 In Stock | 1 : ¥24.05000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 200V/µs | 260 MHz | - | 5 µA | 1 mV | 4.5mA | 120 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |