AD8418WBRMZ-RL

DigiKey Part Number
505-AD8418WBRMZ-RLTR-ND - Tape & Reel (TR)
505-AD8418WBRMZ-RLCT-ND - Cut Tape (CT)
505-AD8418WBRMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8418WBRMZ-RL
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8418WBRMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
250 kHz
Voltage - Input Offset
200 µV
Current - Supply
2.6mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥25.06500¥250.65
25¥23.69360¥592.34
100¥20.53540¥2,053.54
250¥19.48204¥4,870.51
500¥17.48112¥8,740.56
1,000¥14.74313¥14,743.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.00597¥42,017.91
6,000¥13.47944¥80,876.64
Manufacturers Standard Package