Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,143 In Stock | 1 : ¥29.39000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
756 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 13V/µs | 15 MHz | 260 nA | 25 µV | 550µA (x2 Channels) | 30 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,171 In Stock | 1 : ¥63.71000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 12V/µs | 24 MHz | 0.2 pA | 23 µV | 1.7mA (x4 Channels) | 150 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |