
OP262GSZ | |
|---|---|
DigiKey Part Number | OP262GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP262GSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP262GSZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥43.30200 | ¥433.02 |
| 98 | ¥36.52888 | ¥3,579.83 |
| 196 | ¥35.19515 | ¥6,898.25 |
| 294 | ¥34.52724 | ¥10,151.01 |
| 588 | ¥33.54735 | ¥19,725.84 |
| 1,078 | ¥32.83373 | ¥35,394.76 |
| 2,548 | ¥32.00865 | ¥81,558.04 |


