
OP162GSZ | |
|---|---|
DigiKey Part Number | OP162GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP162GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP162GSZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 650µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥38.21600 | ¥382.16 |
| 98 | ¥32.12724 | ¥3,148.47 |
| 196 | ¥30.92893 | ¥6,062.07 |
| 294 | ¥30.32837 | ¥8,916.54 |
| 588 | ¥29.44808 | ¥17,315.47 |
| 1,078 | ¥28.80682 | ¥31,053.75 |
| 2,548 | ¥28.06547 | ¥71,510.82 |






