Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,947 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.73950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,683 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,095 In Stock | 1 : ¥61.41000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.8 MHz | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
107 In Stock | 1 : ¥94.16000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 61V/µs | 16.3 MHz | 9.5 MHz | 5 pA | 400 µV | 1.6mA (x4 Channels) | 79 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |