
ADA4610-4ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4610-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4610-4ARZ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-4ARZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.44000 | ¥116.44 |
| 10 | ¥91.77200 | ¥917.72 |
| 56 | ¥81.36196 | ¥4,556.27 |
| 112 | ¥78.40107 | ¥8,780.92 |
| 280 | ¥75.27586 | ¥21,077.24 |
| 504 | ¥73.65548 | ¥37,122.36 |
| 1,008 | ¥72.05833 | ¥72,634.80 |


