MAX9914EXK+T

DigiKey Part Number
MAX9914EXK+TTR-ND - Tape & Reel (TR)
MAX9914EXK+TCT-ND - Cut Tape (CT)
MAX9914EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9914EXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9914EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
20µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.98500¥109.85
25¥10.36400¥259.10
100¥8.83050¥883.05
250¥8.29196¥2,072.99
500¥7.25556¥3,627.78
1,000¥6.01168¥6,011.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.59710¥13,992.75
5,000¥5.38978¥26,948.90
12,500¥5.18248¥64,781.00
Manufacturers Standard Package