TSV992IDT | |
---|---|
DigiKey Part Number | 497-6002-2-ND - Tape & Reel (TR) 497-6002-1-ND - Cut Tape (CT) 497-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥10.08440 | ¥252.11 |
100 | ¥8.28240 | ¥828.24 |
250 | ¥7.74208 | ¥1,935.52 |
500 | ¥6.84184 | ¥3,420.92 |
1,000 | ¥5.40142 | ¥5,401.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04136 | ¥12,603.40 |
5,000 | ¥4.78930 | ¥23,946.50 |
12,500 | ¥4.60925 | ¥57,615.63 |