Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,129 In Stock | 1 : ¥33.41000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 700 kHz | 5 nA | 30 µV | 300µA | 30 mA | 2.7 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,550 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | 20 µA | 100 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |