
INA281B1IDBVR | |
|---|---|
DigiKey Part Number | 296-INA281B1IDBVRTR-ND - Tape & Reel (TR) 296-INA281B1IDBVRCT-ND - Cut Tape (CT) 296-INA281B1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281B1IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.21600 | ¥142.16 |
| 25 | ¥12.97080 | ¥324.27 |
| 100 | ¥11.60360 | ¥1,160.36 |
| 250 | ¥10.95112 | ¥2,737.78 |
| 500 | ¥10.62860 | ¥5,314.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.83410 | ¥29,502.30 |
| 6,000 | ¥9.63841 | ¥57,830.46 |



