
INA281B1IDBVT | |
|---|---|
DigiKey Part Number | 296-INA281B1IDBVTTR-ND - Tape & Reel (TR) 296-INA281B1IDBVTCT-ND - Cut Tape (CT) 296-INA281B1IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281B1IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.04476 | ¥3,261.19 |
| 500 | ¥12.58992 | ¥6,294.96 |
| 750 | ¥12.36211 | ¥9,271.58 |
| 1,250 | ¥12.10966 | ¥15,137.08 |
| 1,750 | ¥11.96205 | ¥20,933.59 |
| 2,500 | ¥11.82017 | ¥29,550.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥18.37600 | ¥183.76 |
| 25 | ¥16.82120 | ¥420.53 |
| 100 | ¥15.11260 | ¥1,511.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥16.82100 | ¥168.21 |
| 25 | ¥15.38200 | ¥384.55 |
| 100 | ¥13.79930 | ¥1,379.93 |


