Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,944 In Stock | 1 : ¥14.37000 Cut Tape (CT) 250 : ¥9.71756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
32,275 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.15737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0035V/µs | 8 kHz | 0.1 pA | 310 µV | 550nA | - | 1.7 V | 3.6 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,419 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥3.76604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 2.3 MHz | 1 pA | 300 µV | 75µA (x2 Channels) | 115 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) |