Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,539 In Stock | 1 : ¥48.76000 Tube | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,995 In Stock | 1 : ¥95.06000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
157 In Stock | 1 : ¥31.44000 Tube | - | Tube | Active | General Purpose | 1 | - | 17V/µs | 63 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
270 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 3V/µs | 3.5 MHz | - | 0.25 pA | 70 µV | 200µA (x2 Channels) | 12 mA | 5 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,564 In Stock | 1 : ¥90.22000 Cut Tape (CT) 1,000 : ¥57.12302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 3V/µs | 3.5 MHz | - | 0.25 pA | 70 µV | 200µA (x4 Channels) | 12 mA | 5 V | 26 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |