Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,815 In Stock | 1 : ¥73.64000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 175 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,250 In Stock | 1 : ¥82.09000 Cut Tape (CT) 1,000 : ¥46.56473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 55V/µs | 50 MHz | 65 MHz | 100 nA | 20 µV | 7.9mA (x2 Channels) | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
675 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 48V/µs | 18 MHz | 16 MHz | 15 pA | 15 µV | 4mA | 33 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
872 In Stock | 1 : ¥102.21000 Cut Tape (CT) 1,000 : ¥64.73210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 48V/µs | 18 MHz | 16 MHz | 7 nA | 100 µV | 4mA (x2 Channels) | 33 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |