LMV358IPT | ||
---|---|---|
DigiKey Part Number | 497-4946-2-ND - Tape & Reel (TR) 497-4946-1-ND - Cut Tape (CT) 497-4946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV358IPT | |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV358IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92750 | ¥292.75 |
250 | ¥2.71828 | ¥679.57 |
500 | ¥2.30026 | ¥1,150.13 |
1,000 | ¥1.77741 | ¥1,777.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.62061 | ¥6,482.44 |
8,000 | ¥1.51605 | ¥12,128.40 |
12,000 | ¥1.41150 | ¥16,938.00 |
28,000 | ¥1.33831 | ¥37,472.68 |