Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,523 In Stock | 1 : ¥30.95000 Cut Tape (CT) 3,000 : ¥15.54894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,340 In Stock | 1 : ¥112.30000 Cut Tape (CT) 2,500 : ¥68.45414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
7,743 In Stock | 1 : ¥18.06000 Cut Tape (CT) 4,000 : ¥8.28315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2.7V/µs | 4.5 MHz | - | 1 pA | 1.5 µV | 640µA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,577 In Stock | 1 : ¥27.09000 Cut Tape (CT) 250 : ¥18.91336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.1V/µs | 430 kHz | - | 10 nA | 700 µV | 40µA (x2 Channels) | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |