OP4177ARUZ-REEL | ||
---|---|---|
DigiKey Part Number | OP4177ARUZ-REELTR-ND - Tape & Reel (TR) OP4177ARUZ-REELCT-ND - Cut Tape (CT) OP4177ARUZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OP4177ARUZ-REEL | |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OP4177ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.30000 | ¥112.30 |
10 | ¥103.21600 | ¥1,032.16 |
25 | ¥98.93920 | ¥2,473.48 |
100 | ¥87.17180 | ¥8,717.18 |
250 | ¥82.89372 | ¥20,723.43 |
500 | ¥77.54566 | ¥38,772.83 |
1,000 | ¥71.12808 | ¥71,128.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.45414 | ¥171,135.35 |