Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,256 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥4.94954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x2 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
63 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Voltage Feedback | 4 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |