Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,865 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,500 : ¥15.43965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 5.5V/µs | 10 MHz | 19.2 MHz | 0.7 pA | 120 µV | 1.5mA (x2 Channels) | 75 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
4,573 In Stock | 1 : ¥40.39000 Cut Tape (CT) 2,500 : ¥20.28108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
637 In Stock | 1 : ¥52.71000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.4V/µs | 1.5 MHz | - | 160 pA | 1 µV | 850µA (x2 Channels) | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
6,935 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥11.98642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | 36 MHz | 160 nA | 200 µV | 250µA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) |