ACNT-H87B-000E | ||
---|---|---|
DigiKey Part Number | 516-3886-ND | |
Manufacturer | ||
Manufacturer Product Number | ACNT-H87B-000E | |
Description | IC OPAMP ISOLATION 1 CIRC 8SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 9.9 mV | |
Current - Supply | 10.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.94000 | ¥119.94 |
80 | ¥76.00725 | ¥6,080.58 |
560 | ¥69.80232 | ¥39,089.30 |
1,040 | ¥65.92445 | ¥68,561.43 |