Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,059 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.50221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,098 In Stock | 1 : ¥61.41000 Cut Tape (CT) 750 : ¥39.96891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.8 MHz | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |