Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,527 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 1.2 MHz | - | 0.1 pA | 1 mV | 290µA (x2 Channels) | 30 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,632 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.53666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | - | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
20,884 In Stock | 1 : ¥24.46000 Cut Tape (CT) 3,000 : ¥12.27374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,362 In Stock | 1 : ¥47.70000 Cut Tape (CT) 1,000 : ¥25.18940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3.5 MHz | 6 MHz | 300 pA | 2 µV | 500µA (x2 Channels) | 25 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
872 In Stock | 1 : ¥102.21000 Cut Tape (CT) 1,000 : ¥64.73210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 48V/µs | 18 MHz | 16 MHz | 7 nA | 100 µV | 4mA (x2 Channels) | 33 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
42 In Stock | 1 : ¥31.44000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 4 MHz | - | 90 pA | 0.3 µV | 1.5mA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
414 In Stock | 1 : ¥51.88000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 90 MHz | 5 µA | 75 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
1,034 In Stock | 1 : ¥26.60000 Cut Tape (CT) 1,000 : ¥14.04570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3.5 MHz | - | 300 pA | 3 µV | 500µA | 25 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
55 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥8.99293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x2 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |