Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,216 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.68292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,666 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.63490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
5,470 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.67285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 29µA | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,282 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥8.25942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x4 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
15,887 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥7.47720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,549 In Stock | 1 : ¥20.28000 Cut Tape (CT) 2,500 : ¥9.28720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
780 In Stock | 1 : ¥31.85000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 400 kHz | 180 pA | 2 µV | 18µA (x2 Channels) | 19 mA | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
300 In Stock | 1 : ¥16.50000 Cut Tape (CT) 4,000 : ¥6.91638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO |