TSZ122IYST | ||
---|---|---|
DigiKey Part Number | 497-14850-2-ND - Tape & Reel (TR) 497-14850-1-ND - Cut Tape (CT) 497-14850-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSZ122IYST | |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO | |
Datasheet | Datasheet | |
EDA/CAD Models | TSZ122IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥13.97240 | ¥349.31 |
100 | ¥11.90360 | ¥1,190.36 |
250 | ¥11.17688 | ¥2,794.22 |
500 | ¥9.77980 | ¥4,889.90 |
1,000 | ¥8.10320 | ¥8,103.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.91638 | ¥27,665.52 |