Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,036 In Stock | 1 : ¥49.67000 Cut Tape (CT) 2,500 : ¥24.92240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,448 In Stock | 1 : ¥100.40000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,902 In Stock | 1 : ¥169.11000 Cut Tape (CT) 1,000 : ¥113.93269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 60V/µs | 25 MHz | - | 3 pA | 85 µV | 3mA (x2 Channels) | 45 mA | 10 V | 26 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
842 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,000 : ¥16.96047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.6V/µs | 6.4 MHz | - | 1.3 nA | 150 µV | 550µA (x4 Channels) | 80 mA | 2.7 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
440 In Stock | 1 : ¥51.80000 Cut Tape (CT) 250 : ¥37.01464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Differential | 2400V/µs | - | 370 MHz | 4 µA | 500 µV | 12.5mA | 65 mA | 3 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |