INA186A1IDDFR | ||
---|---|---|
DigiKey Part Number | 296-INA186A1IDDFRTR-ND - Tape & Reel (TR) 296-INA186A1IDDFRCT-ND - Cut Tape (CT) 296-INA186A1IDDFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA186A1IDDFR | |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA186A1IDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03300 | ¥110.33 |
25 | ¥10.47200 | ¥261.80 |
100 | ¥8.60090 | ¥860.09 |
250 | ¥8.04024 | ¥2,010.06 |
500 | ¥7.10536 | ¥3,552.68 |
1,000 | ¥5.60953 | ¥5,609.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.23557 | ¥15,706.71 |
6,000 | ¥4.97378 | ¥29,842.68 |
15,000 | ¥4.78680 | ¥71,802.00 |